Axxatronic 7200-279 Fitting bracket 120 x 120 x 90 Polycarbonate (PC) Grey 1 pc(s)

  • Item no.: 1279813
  • Manufacturer no.: 7200-279
  • EAN: 4016138949292

POLYCARBONATE ENCLOSURE 7200-279

  • Item no.: 1279813
  • Manufacturer no.: 7200-279
  • EAN: 4016138949292

POLYCARBONATE ENCLOSURE 7200-279

Material Polycarbonate (PC)
Colour Grey
Length 120 mm
Width 120 mm
Height 90 mm
Content 1 pc(s)
Dim (L x W x H) 120 x 120 x 90 mm
RoHS-compliant Yes
Type 7200-279
Product type Fitting bracket

Technical data

Material Polycarbonate (PC)
Colour Grey
Length 120 mm
Width 120 mm
Height 90 mm
Content 1 pc(s)
Dim (L x W x H) 120 x 120 x 90 mm
RoHS-compliant Yes
Type 7200-279
Product type Fitting bracket

Frequently bought together

Similar products

See and discover other items from category Universal Enclosures