Axxatronic 7200-288C Fitting bracket 160 x 160 x 90 Polycarbonate (PC) White, Clear 1 pc(s)
Technical data
Material | Polycarbonate (PC) |
---|---|
Colour | White , Clear |
Length | 160 mm |
Width | 160 mm |
Height | 90 mm |
Content | 1 pc(s) |
Dim | (L x W x H) 160 x 160 x 90 mm |
RoHS-compliant | Yes |
Type | 7200-288C |
Product type | Fitting bracket |
Documents & Downloads
Plastic industrial housing 7200
- Warranty: 24 months
- Manufacturer: Axxatronic
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Universal Enclosures