Axxatronic BIM6005-GY/PG Desk casing 143 x 105 x 55 Acrylonitrile butadiene styrene Light grey 1 pc(s)

  • Item no.: 1280339
  • Manufacturer no.: BIM6005-GY/PG
  • EAN: 4016138950458

VENTI ENCLOSURE BIM6005-GY/PG

  • Item no.: 1280339
  • Manufacturer no.: BIM6005-GY/PG
  • EAN: 4016138950458

VENTI ENCLOSURE BIM6005-GY/PG

Material Acrylonitrile butadiene styrene
Colour Light grey
Length 143 mm
Width 105 mm
Height 55 mm
Content 1 pc(s)
RoHS-compliant Yes
Type BIM6005-GY/PG
Product type Desk casing

Technical data

Material Acrylonitrile butadiene styrene
Colour Light grey
Length 143 mm
Width 105 mm
Height 55 mm
Content 1 pc(s)
RoHS-compliant Yes
Type BIM6005-GY/PG
Product type Desk casing

Frequently bought together

Similar products

See and discover other items from category Bench Enclosures