Axxatronic CBRS01 Universal enclosure 86 x 86 x 25.5 Acrylonitrile butadiene styrene White 1 pc(s)
Room sensor housing especially for applications for mounting on the wall. Housing with ventilation slots.Access to the housing electronics by unauthorized third parties is not possible through the intelligent fastening technology (protection against …
- Warranty: 24 months
- Manufacturer: Axxatronic
Room sensor housing especially for applications for mounting on the wall. Housing with ventilation slots.Access to the housing electronics by unauthorized third parties is not possible through the intelligent fastening technology (protection against …
- Warranty: 24 months
- Manufacturer: Axxatronic
Technical data
Material | Acrylonitrile butadiene styrene |
---|---|
Colour | White |
Length | 86 mm |
Width | 86 mm |
Height | 25.5 mm |
Content | 1 pc(s) |
Dim | (L x W x H) 86 x 86 x 25.5 mm |
RoHS-compliant | Yes |
Type | CBRS01 |
Product type | Universal enclosure |
Documents & Downloads
Room sensor housing CBRS01
Room sensor housing especially for applications for mounting on the wall. Housing with ventilation slots.
Access to the housing electronics by unauthorized third parties is not possible through the intelligent fastening technology (protection against vandalism).
The housing has both fixing domes and fixing clips for easy mounting of PCBs.
The lowered front enables a simple labeling of the casing.
Cut-outs for cable outputs are available on the back of the housing.
This text is machine translated.
Facts
- Battery compartment: No
- suitable as standard for wall mounting: Yes
- Vandalism protection through housing design: Yes
- UL-tested: Yes
- Fire protection class (UL): UL94 V-0
- Temperature resistance min.: -10 °C
- Temperature resistance max.: 80 °C
- Cutouts for cable outputs: 20mm
Delivery
- Room sensor casing
- Warranty: 24 months
- Manufacturer: Axxatronic
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Universal Enclosures