Axxatronic CDIC00005-CON Desktop case 300 x 220 x 100 Aluminium Anthracite 1 pc(s)
Speically designed for the industrial application of control systems and display units. The rails for the inclusion of wire or mounting plates and other components are already built in the side aluminium profile The heat exchange is guaranteed throu…
- Warranty: 24 months
- Manufacturer: Axxatronic
Speically designed for the industrial application of control systems and display units. The rails for the inclusion of wire or mounting plates and other components are already built in the side aluminium profile The heat exchange is guaranteed throu…
- Warranty: 24 months
- Manufacturer: Axxatronic
Technical data
Features | Handle |
---|---|
Material | Aluminium |
Colour | Anthracite |
Type | With Handles |
Length | 300 mm |
Width | 220 mm |
Height | 100 mm |
Content | 1 pc(s) |
Dim | (L x W x H) 300 x 220 x 100 mm |
RoHS-compliant | Yes |
Type | CDIC00005-CON |
---|---|
Material (details) | Aluminium |
Type | 31110005-CON |
Product type | Desktop case |
Documents & Downloads
Desktop casing series 110
Speically designed for the industrial application of control systems and display units. The rails for the inclusion of wire or mounting plates and other components are already built in the side aluminium profile The heat exchange is guaranteed through the ventilation slots in the upper and lower parts of the casing The structure of the casings allows for quick assembly / disassembly of the upper and lower parts of the casing for service purposes.
Delivery
- Upper and lower parts of the casing, front and rear plate, aluminum side profile, plastic corners, fasteners, case feet, Handles
- This text is machine translated.
- Warranty: 24 months
- Manufacturer: Axxatronic
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Bench Enclosures