Axxatronic CMEB-CON DIN rail casing 90 x 17.5 x 58 Polycarbonate (PC) 1 pc(s)

  • Item no.: 532664
  • Manufacturer no.: CMEB-CON
  • EAN: 4016138613391

Housing with 8 terminals on two levels, up to two wires with a cross-section of maximum 2.5 mm², as well as ring eyelets, cable lugs and flat plug. The built-in PCB pins allow for quick and easy wiring. Optional: CDR-Adapter for further DIN rail EN 6…

  • Item no.: 532664
  • Manufacturer no.: CMEB-CON
  • EAN: 4016138613391

Housing with 8 terminals on two levels, up to two wires with a cross-section of maximum 2.5 mm², as well as ring eyelets, cable lugs and flat plug. The built-in PCB pins allow for quick and easy wiring. Optional: CDR-Adapter for further DIN rail EN 6…

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Rail Mount Enclosures