
Highlights & Details
Euro case for European sizes 100 x 160 mm
- (L x W x H) 190 x 115 x 60 mm
- Lower section: Hostyren impact-resistant, umber grey/upper section: Polystyrene impact-resistant
Technical specifications
- Temperature resistant: up to +65 °C
- Product type
Wall-mount enclosure
- Material
Polystyrene (EPS)
- Factory colour
Light grey
- Type
6 prepressed cable entry apertures (of which 4 are in the ground) · 2 M4 threaded inserts pressed in · 104 x 156 mm recess · for accommodating front signage
- Length
190 mm
- Width
115 mm
- Height
60 mm
- Content
1 pc(s)
- Type
CO 10
- Dim
(L x W x H) 190 x 115 x 60 mm
- RoHS-compliant
Yes
- Manufacturer part #
CO 10
- Material (details)
Lower section: Hostyren impact-resistant, umber grey/upper section: Polystyrene impact-resistant
Documents & Downloads
Datasheet
Datasheet 522384 Axxatronic CO 10 Wall-mount enclosure 190 x 115 x 60 Polystyrene (EPS) Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 522384 Axxatronic CO 10 Wall-mount enclosure 190 x 115 x 60 Polystyrene (EPS) Light grey 1 pc(s)
Description
Scope of delivery
- Upper and lower parts of the casing, screws, non-volatile plates made of rubber, threaded inserts, 2 U-shaped plug support


