Axxatronic CSACST006-CON Universal enclosure 220 x 140 x 90 Acrylonitrile butadiene styrene Light grey 1 pc(s)

  • Item no.: 531082
  • Manufacturer no.: CSACST006-CON
  • EAN: 4016138591835

ABS casing with curved side panels and bevelled edges. The upper housing and subpages contain recesses for foil keyboards. Mounting dome are already integrated for easy assembly of printed circuit boards. A particularly elegant solution is the plasti…

  • Item no.: 531082
  • Manufacturer no.: CSACST006-CON
  • EAN: 4016138591835

ABS casing with curved side panels and bevelled edges. The upper housing and subpages contain recesses for foil keyboards. Mounting dome are already integrated for easy assembly of printed circuit boards. A particularly elegant solution is the plasti…

Material Acrylonitrile butadiene styrene
Colour Light grey
Length 220 mm
Width 140 mm
Height 90 mm
Content 1 pc(s)
Dim (L x W x H) 220 x 140 x 90 mm
RoHS-compliant Yes
Type CSACST006-CON
Material (details) ABS
Type 33101006-CON
Product type Universal enclosure

Technical data

Material Acrylonitrile butadiene styrene
Colour Light grey
Length 220 mm
Width 140 mm
Height 90 mm
Content 1 pc(s)
Dim (L x W x H) 220 x 140 x 90 mm
RoHS-compliant Yes
Type CSACST006-CON
Material (details) ABS

Frequently bought together

Similar products

See and discover other items from category Universal Enclosures