Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 14.28
3
6% = € 0.79
€ 13.49
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 14.28 / piece)
€ 19.32
-26 %
€ 14.28
plus VAT.
14-day return policy included
Highlights & Details
Camdenboss CSACTT001-CON Universal enclosure 90 x 50 x 35 Acrylonitrile butadiene styrene Light grey 1 pc(s)
Our service for you
Technical specifications
- Product type
Universal enclosure
- Material
Acrylonitrile butadiene styrene
- Factory colour
Light grey
- Length
90 mm
- Width
50 mm
- Height
35 mm
- Content
1 pc(s)
- Dim
(L x W x H) 90 x 50 x 35 mm
- RoHS-compliant
Yes
- Type
CSACTT001-CON
- Material (details)
ABS
- Type
33102001-CON
Documents & Downloads
Datasheet
Datasheet 531083 Camdenboss CSACTT001-CON Universal enclosure 90 x 50 x 35 Acrylonitrile butadiene styrene Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 531083 Camdenboss CSACTT001-CON Universal enclosure 90 x 50 x 35 Acrylonitrile butadiene styrene Light grey 1 pc(s)
Description
ABS casing with curved sides and bevelled edges, transparent, in smoked-glass look designed upper part of the casing made of polycarbonate is ideal for applications with which the internal electronics remain visible. The upper and lower parts of the casing are equipped with cavities for sliding keypads and built-in fixing domes for simple installation of of printed circuit boards. A particularly elegant solution is the supplied plastic caps for the covering of the screws.
Scope of delivery
- Cases & Enclosures
- Transparent lid
- Screws
- Plastic caps