Axxatronic RTM104 Die cast enclosure 50 x 40 x 30 Acrylonitrile butadiene styrene Black 1 pc(s)

  • Item no.: 1279513
  • Manufacturer no.: RTM104
  • EAN: 4016138948103

OPEN POTTING ENCLOSURE RTM104

  • Item no.: 1279513
  • Manufacturer no.: RTM104
  • EAN: 4016138948103

OPEN POTTING ENCLOSURE RTM104

  • Temperature range: -20 to +94 °C
Material Acrylonitrile butadiene styrene
Colour Black
Length 50 mm
Width 40 mm
Height 30 mm
Content 1 pc(s)
Dim (L x W x H) 50 x 40 x 30 mm
RoHS-compliant Yes
Type RTM104
Product type Die cast enclosure

Technical data

  • Temperature range: -20 to +94 °C
Material Acrylonitrile butadiene styrene
Colour Black
Length 50 mm
Width 40 mm
Height 30 mm
Content 1 pc(s)
Dim (L x W x H) 50 x 40 x 30 mm
RoHS-compliant Yes
Type RTM104
Product type Die cast enclosure

Frequently bought together

Similar products

See and discover other items from category Universal Enclosures