Axxatronic RTM114 Die cast enclosure 75 x 75 x 40 Acrylonitrile butadiene styrene Black 1 pc(s)

  • Item no.: 1279523
  • Manufacturer no.: RTM114
  • EAN: 4016138948202

OPEN POTTING ENCLOSURE RTM114

  • Item no.: 1279523
  • Manufacturer no.: RTM114
  • EAN: 4016138948202

OPEN POTTING ENCLOSURE RTM114

  • Temperature range: -20 to +94 °C
Material Acrylonitrile butadiene styrene
Colour Black
Length 75 mm
Width 75 mm
Height 40 mm
Content 1 pc(s)
Dim (L x W x H) 75 x 75 x 40 mm
RoHS-compliant Yes
Type RTM114
Product type Die cast enclosure

Technical data

  • Temperature range: -20 to +94 °C
Material Acrylonitrile butadiene styrene
Colour Black
Length 75 mm
Width 75 mm
Height 40 mm
Content 1 pc(s)
Dim (L x W x H) 75 x 75 x 40 mm
RoHS-compliant Yes
Type RTM114
Product type Die cast enclosure

Frequently bought together

Similar products

See and discover other items from category Universal Enclosures