Axxatronic RTM2701-BR/B Desk casing 210 x 178 x 80 Aluminium White, Brown 1 pc(s)
Technical data
Material | Aluminium |
---|---|
IP rating | IP40 |
Colour | White , Brown |
Length | 210 mm |
Width | 178 mm |
Height | 80 mm |
Content | 1 pc(s) |
Dim | (L x W x H) 210 x 178 x 80 mm |
RoHS-compliant | Yes |
Type | RTM2701-BR/B |
Product type | Desk casing |
---|
Documents & Downloads
Desk case with RTM
- Warranty: 24 months
- Manufacturer: Axxatronic
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Bench Enclosures