

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Rain detector
REGME 24 V
Screw terminals
24 V DC
24 V AC
24 V DC
24 V AC
24, 24 V DC, V AC
180 mA
1 pc(s)
85 mm
85 mm
60 mm
(L x W x H) 85 x 85 x 60 mm
Yes
24 V Rain detector
25 mA/(with heater) 60 - 200 mA
CON-REGME 24 V
Connection clamp 0.5 - 1.5 mm²
- °C
Dry/humid or fog detection
24 V DC/AC
Datasheet 187608 B + B Thermo-Technik CON-REGME 24 V Rain Detector In Housing Dry/humid or fog detection
User & Safety Instructions 187608 B + B Thermo-Technik CON-REGME 24 V Rain Detector In Housing Dry/humid or fog detection
Conformity certificate 187608 B + B Thermo-Technik CON-REGME 24 V Rain Detector In Housing Dry/humid or fog detection