B & B Thermo-Technik (L x W x H) 65 x 59 x 39 mm

  • Item no.: 506373
  • Manufacturer no.: ADG-T1-C1-A
  • EAN: 4016138705577

Robust aluminum housing with enough space in noble optics for industrial products such as interface converter, data acquisition module, modems and circuits. Inner dimensions suitable for connector or similar components with up to 18 mm high.This text…

  • Item no.: 506373
  • Manufacturer no.: ADG-T1-C1-A
  • EAN: 4016138705577

Robust aluminum housing with enough space in noble optics for industrial products such as interface converter, data acquisition module, modems and circuits. Inner dimensions suitable for connector or similar components with up to 18 mm high.This text…

Type ADG-T1-C1-A
Content 1 pc(s)
Length 65 mm
Width 59 mm
Height 39 mm
RoHS-compliant Yes
Material (details) Die-cast aluminum
Type ADG-T1-C1-A
Ambient temperature 20 - +80 °C °C
Product type Housing

Technical data

Type ADG-T1-C1-A
Content 1 pc(s)
Length 65 mm
Width 59 mm
Height 39 mm
RoHS-compliant Yes
Material (details) Die-cast aluminum
Type ADG-T1-C1-A
Ambient temperature 20 - +80 °C °C
Product type Housing

Frequently bought together

Similar products

See and discover other items from category Sensor Accessories