There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Moisture metering system
FF-GLT-10V-TE1
Screw terminals
12 V DC
12 V AC
24 V DC
24 V AC
12, 12 - 24, 24 V DC, V AC
0 RH
-30 °C
100 RH
+70 °C
0, -30 - 100, +70 RH, °C
25 s
0 V
10 V
1 pc(s)
71 mm
71 mm
27 mm
(L x W x H) 71 x 71 x 27 mm
Yes
User & Safety Instructions 506369 B + B Thermo-Technik Moisture metering system 1 pc(s) FF-GLT-10V-TE1 Reading range: 0, -30 - 100, +70 RH, °C (L x W x H)