Number
Highlights & Details
B + B Thermo-Technik SHS-MOD-LC Condensation Dew Module Dew module
- Detects high humidity LED indicates when 'dry'.
Our service for you
Technical specifications
- Switching point: 94% rOF, ±4%
- Product type
Moisture sensor signal processing unit
- Type
SHS-MOD-LC
- Connector
Screw terminals
- Min. operating voltage
20 V DC
24 V AC
- Max. operating voltage
28 V DC
20 V AC
- Operating voltage
20, 24 - 28, 20 V DC, V AC
- Switching voltage (max.)
36 V DC
- Switching current (max.)
24 mA
- Reading range (min.)
0 RH
- Reading range (max.)
100 RH
- Reading range
0 - 100 RH
- Response time
120 s
- Min. temperature
0 °C
- Max. temperature
+60 °C
- Content
1 pc(s)
- Length
73 mm
- Width
15 mm
- Height
15 mm
- Dim
(L x W x H) 73 x 15 x 15 mm
- RoHS-compliant
Yes
- Type
Dew module
- Pick-up time (details)
120 s
- Switching capacity
24 mA/(semiconductor relay) 36 V
- Type
SHS-MOD-LC
- Connection
4-pin terminal 1 mm², pin spacing 3.5 mm
- Temperature range
0 - +60 °C
- Reading range
0 - 100 RH
- Operating voltage
24 V/AC ±20% or 20 - 28 V DC
Documents & Downloads
Datasheet
Datasheet 187647 B + B Thermo-Technik SHS-MOD-LC Condensation Dew Module Dew module
User & Safety Instructions
User & Safety Instructions 187647 B + B Thermo-Technik SHS-MOD-LC Condensation Dew Module Dew module