
Highlights & Details
LED escape route lighting B-SAFETY L-LUX STANDARD BR559080 (Ceiling surface-mount)
- AUTOTEST
- 8 h emergency operation
- Universal mounting wall and ceiling
Technical specifications
- Color: RAL 9003 (white)
- NI-MH rechargeable battery 4.8 V / 2200 mAh
- Light housing made of aluminum, anodized (RAL 9006)
- Dim
(W x H x D) 274 x 195 x 40 mm
- Product type
LED escape route lighting
- Main battery supply
No
- Motif
Exit, RH arrow pointing E
Exit left
- Max. battery life
8 h
- Type
Exit
Emergency exit
Right
Left
- Type
Self-adhesive film (permanent)
- Backlit
Yes
- Operating voltage
230 V
- Detection range
27 m
5.2 W
- Material
Polycarbonate (PC)
- Mounting type
Ceiling surface-mount
- Width
274 mm
- Height
195 mm
- Depth
40 mm
IP40
Documents & Downloads
Datasheet
Datasheet 2357089 B-SAFETY BR559080 LED escape route lighting Ceiling surface-mount Exit, Emergency exit, Right, Left
User & Safety Instructions
User & Safety Instructions 2357089 B-SAFETY BR559080 LED escape route lighting Ceiling surface-mount Exit, Emergency exit, Right, Left
Description
This text is machine translated.
Scope of delivery
- Incl. standard set information signs (emergency exit, RW left, RW right, RW straight off)






