
Number
Highlights & Details
Single battery life-saving lamp L-LUX STANDARD ECO
- AUTOTEST
- 3 h emergency operation
- Universal mounting wall and ceiling
Technical specifications
- Color: RAL 9003 (white)
- NI-CD rechargeable battery 3.6 V / 900 mAh
- Dim
(L x W x H) 335 x 307 x 232 mm
- Product type
LED escape route lighting
- Main battery supply
No / Yes
- Motif
Exit, RH arrow pointing E
Exit left
- Max. battery life
3 h
- Type
Exit
Emergency exit
Right
Left
- Type
Self-adhesive film (permanent)
- Backlit
Yes
- Operating voltage
230 V
- Detection range
26 m
- Weight
1 kg
3 W
- Material
Polycarbonate (PC)
- Mounting type
Ceiling surface-mount
- Width
307 mm
- Height
232 mm
- Depth
35 mm
IP20
- Length
335 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2357087 B-SAFETY BR599130 LED escape route lighting Ceiling surface-mount Exit, Emergency exit, Right, Left
User & Safety Instructions
User & Safety Instructions 2357087 B-SAFETY BR599130 LED escape route lighting Ceiling surface-mount Exit, Emergency exit, Right, Left
Description
Product features:
· AUTOTEST-test function, signaling via 1x multi-colored LED, including test button
· can be switched from continuous to standby mode
· including 1x standard set information signs (emergency exit, emergency exit right, emergency exit left, emergency exit straight ahead) according to DIN EN ISO 7010
· Quick installation of pictograms on the Plexiglas window via push buttons (no adhesive foil!)
· Universal mounting Wall/ceiling construction possible via folding bracket
· Use in meeting facilities, restaurants, offices, banks, shopping centers, Schools and hospitals
· IN ACCORDANCE WITH DIN EN 60598-2-22, EN 1838, EN 62034 AND DIN VDE 0108
This text is machine translated.
Scope of delivery
- Incl. standard set information signs (emergency exit, RW left, RW right, RW straight off)






