
B-Tech BT7515 LCD-/TFT-Wandhalter
Highlights & Details
- Type (misc.): Tilt, swivel
- Supports all VESA standards up to 200 x 200 mm
- Load capacity (max.) 25 kg
Technical specifications
- Wall distance: 9.5 - 52.5 cm
- Product type
Monitor wall mount
- Suitable for
25,4 cm (10") - 81,3 cm (32")
- Add-on displays
1 Display(s)
- Holder type
Tiltable
Swivelling
Swivelling
No
- Max. load capacity
25 kg
No
75 x 75 mm
100 x 100 mm
200 x 100 mm
200 x 200 mm
- Rotation
360°
- Tilt range (bottom)
-40°
- Tilt range (top)
+40°
- Swivel range (left)
90°
- Swivel range (right)
90°
- Distance to wall (min.)
11 cm
- Distance to wall (max.)
52.5 cm
- Width
56 mm
- Height
260 mm
- Depth
110 mm
- Factory colour
Black
- Material (details)
Stahl
- Weight
4.3 kg
- Dim
(W x H x D) 56 x 260 x 110 mm
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
26,7 cm (10,5")
27,9 cm (11")
29,5 cm (11,6")
30,5 cm (12")
30,7 cm (12,1")
31,0 cm (12,2")
31,8 cm (12,5")
32,8 cm (12,9")
Show more
- Type
Tilt, swivel
- Swivel range
Tilt: 15°, Swivel: 180°°
Documents & Downloads
Datasheet
Datasheet 943575 B-Tech Monitor wall mount BT 7515/PB 1 Display(s) 25,4 cm (10") - 81,3 cm (32") Black Tiltable, Swivelling, Swivelling
User & Safety Instructions
User & Safety Instructions 943575 B-Tech Monitor wall mount BT 7515/PB 1 Display(s) 25,4 cm (10") - 81,3 cm (32") Black Tiltable, Swivelling, Swivelling
Information
Information 943575 B-Tech Monitor wall mount BT 7515/PB 1 Display(s) 25,4 cm (10") - 81,3 cm (32") Black Tiltable, Swivelling, Swivelling
Description
Features
- Developed for medium-sized flat screens up to 107 cm/25 kg
- Suitable for screens with the VESA standard 75 x 75, 100 x 100, 200 x 100 and 200 x 200 mm
- Simple adjustment angle of inclination up to +/-40
- Distance from the wall: min. 95 mm - max. 525 mm
Scope of delivery
- Mount
- Screw set
- Installation manual.







