
Highlights & Details
B-Tech TV wall mount BTV 112" 33 - 58.4 cm (13" - 23") black
- Holder type: Tiltable, Swivelling, SwivellingSupports VESA standards up toSuitable for displays sized (range): 25,4 cm (10") - 58,4 cm (23")Load capacity (max.) 15 kg
Technical specifications
- Distance from wall: 10.5 cm
- Product type
Monitor wall mount
- Suitable for
25,4 cm (10") - 58,4 cm (23")
- Add-on displays
1 Display(s)
- Holder type
Tiltable
Swivelling
Swivelling
No
- Max. load capacity
15 kg
No
75 x 75 mm
100 x 100 mm
- Rotation
360°
- Tilt range (bottom)
-15°
- Tilt range (top)
+15°
- Swivel range (left)
90°
- Swivel range (right)
90°
- Distance to wall (min.)
10.5 cm
- Distance to wall (max.)
10.5 cm
- Width
155 mm
- Height
120 mm
- Depth
100 mm
- Factory colour
Black
- Material (details)
Full metal
- Weight
0.6 kg
- Dim
(W x H x D) 155 x 120 x 100 mm
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
26,7 cm (10,5")
27,9 cm (11")
29,5 cm (11,6")
30,5 cm (12")
30,7 cm (12,1")
31,0 cm (12,2")
31,8 cm (12,5")
32,8 cm (12,9")
Show more
Documents & Downloads
Datasheet
Datasheet 1018146 B-Tech Monitor wall mount BTV112 1 Display(s) 25,4 cm (10") - 58,4 cm (23") Black Tiltable, Swivelling, Swivelling
User & Safety Instructions
User & Safety Instructions 1018146 B-Tech Monitor wall mount BTV112 1 Display(s) 25,4 cm (10") - 58,4 cm (23") Black Tiltable, Swivelling, Swivelling
Description
This text is machine translated.
Features
- Designed for small flat screens up to 58 cm/15 kg
- Suitable for screens with the VESA standard 75 x 75 and 100 x 100 mm
- +/-15 can be tilted and rotated 180, 360 screen rotation
- Distance from the wall: 105 mm, integrated water balance and cable routing
Scope of delivery
- Wall bracket
- Screw set
- Installation manual.



