B & W 116.02 Engineers Tool bag (empty) (W x H x D) 350 x 430 x 230 mm
Modern bag made of nylon for storage and transport. Front side by 90° foldable, lockable with high-quality double zip from the outdoor area. 8 pockets on the back wall as a sealed bag. Padded able-compartment on the front side. Removable tool board w…
- Warranty: 24 months
- Manufacturer: B & W
Modern bag made of nylon for storage and transport. Front side by 90° foldable, lockable with high-quality double zip from the outdoor area. 8 pockets on the back wall as a sealed bag. Padded able-compartment on the front side. Removable tool board w…
- Warranty: 24 months
- Manufacturer: B & W
Technical data
Features | 15" laptop bag |
---|---|
Range of use | Engineers |
Colour | Black |
Material | Nylon |
Width | 350 mm |
Height | 430 mm |
Depth | 230 mm |
Dim | (W x H x D) 350 x 430 x 230 mm |
Weight | 2300 g |
Material (details) | Nylon |
Type | 116.02 |
---|---|
Product type | Tool bag (empty) |
Documents & Downloads
Tool bag technicians tool backpack move
Modern bag made of nylon for storage and transport. Front side by 90° foldable, lockable with high-quality double zip from the outdoor area. 8 pockets on the back wall as a sealed bag. Padded able-compartment on the front side. Removable tool board with 8 pockets on the front side as well as 2 rows of elastic straps on the front side.
Highlights & Details
- Technicians backpack hard
- -wearing nylon
- Padded rucksack carrying system with abdominal and chest strap + aufklettbare mobile phone case
- each 1 patch Pocket on the right and the left side, rubber, ergonomic carrying handle
- large front pocket with zip and 2 pockets verschliessbarem inside and a key ring holder high-
- quality address insert for marking of ownership on the side wall of
- splash-proof floor
Facts
- Frontside 90 ° foldable , lockable with high quality double zipper from the outdoor range
- 8 pockets on the back, closed like a lockable pocket
- Padded lap-top compartmenton the front side
- Removable toolboard with 8 pockets on the frontside and 2 lines loops.
- Warranty: 24 months
- Manufacturer: B & W
Comments
Tools not included. This text is machine translated.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tool Bags