B & W 116.03 Engineers Tool bag (empty) (W x H x D) 400 x 200 x 290 mm

  • Item no.: 1379388
  • Manufacturer no.: 116.03
  • EAN: 4031541702418

Modern bag made of nylon for storage and transport. Outside: 10 pockets, 8 loops. Holder for adhesive tape, mount for a water level. Inside: 5 pockets, 15 loops.

  • Warranty: 24 months
  • Manufacturer: B & W
  • Item no.: 1379388
  • Manufacturer no.: 116.03
  • EAN: 4031541702418

Modern bag made of nylon for storage and transport. Outside: 10 pockets, 8 loops. Holder for adhesive tape, mount for a water level. Inside: 5 pockets, 15 loops.

  • Warranty: 24 months
  • Manufacturer: B & W
Range of use Engineers
Colour Black
Material Nylon
Width 400 mm
Height 200 mm
Depth 290 mm
Inside width 390 mm
Inside height 195 mm
Internal depth 285 mm
Dim (W x H x D) 400 x 200 x 290 mm
Weight 950 g
Material (details) Nylon
Type 116.03
Product type Tool bag (empty)

Technical data

Range of use Engineers
Colour Black
Material Nylon
Width 400 mm
Height 200 mm
Depth 290 mm
Inside width 390 mm
Inside height 195 mm
Internal depth 285 mm
Dim (W x H x D) 400 x 200 x 290 mm

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Tool Bags