B & W 120.03/L Universal Tool box (empty) (W x H x D) 500 x 425 x 210 mm
Case tray made of high impact resistance ABS-Material A robust aluminum frames with joint edge protection protects the tool and the case. 2 lockable flip locks as well as a B&W PROF Icode-Zahlenschloss provide for security. 4 additional floor feet en…
- Warranty: 24 months
- Manufacturer: B & W
Case tray made of high impact resistance ABS-Material A robust aluminum frames with joint edge protection protects the tool and the case. 2 lockable flip locks as well as a B&W PROF Icode-Zahlenschloss provide for security. 4 additional floor feet en…
- Warranty: 24 months
- Manufacturer: B & W
Technical data
Dim | (W x H x D) 500 x 425 x 210 mm |
---|---|
Range of use | Universal |
Material | Acrylonitrile butadiene styrene |
Colour | Black |
Inside width | 470 mm |
Inside height | 370 mm |
Internal depth | 190 mm |
Height | 425 mm |
Width | 500 mm |
Depth | 210 mm |
Weight | 4800 g |
---|---|
Material (details) | ABS |
Type | 120.03/L |
Product type | Tool box (empty) |
Documents & Downloads
Tool case flex loops
Case tray made of high impact resistance ABS-Material A robust aluminum frames with joint edge protection protects the tool and the case. 2 lockable flip locks as well as a B&W PROF Icode-Zahlenschloss provide for security. 4 additional floor feet ensure that the tray is not scratched and the case better. A robust, comfortable handle provides for the necessary comfort when carrying the case. The bottom tray is variable through new separating strips made of aluminum (2, 4 end caps, 2 mid-caps) Alu-Trennstege. The flex loops contains a removable tool panel in the lid with elastic loops on the front and back, and a removable cover plate for bottom tray with elastic straps.
Facts
- Document compartment in A4 format
- hinge cover and safety lid holder.
- Warranty: 24 months
- Manufacturer: B & W
Comments
This text is machine translated.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tool Cases