B & W 120.03/P Universal Tool box (empty) (W x H x D) 500 x 425 x 210 mm

  • Item no.: 1379374
  • Manufacturer no.: 120.03/P
  • EAN: 4031541706577

Case tray made of high impact resistance ABS-Material A robust aluminum frames with joint edge protection protects the tool and the case. 2 lockable flip locks as well as a B&W PROF Icode-Zahlenschloss provide for security. 4 additional floor feet en…

  • Warranty: 24 months
  • Manufacturer: B & W
  • Item no.: 1379374
  • Manufacturer no.: 120.03/P
  • EAN: 4031541706577

Case tray made of high impact resistance ABS-Material A robust aluminum frames with joint edge protection protects the tool and the case. 2 lockable flip locks as well as a B&W PROF Icode-Zahlenschloss provide for security. 4 additional floor feet en…

  • Warranty: 24 months
  • Manufacturer: B & W
Dim (W x H x D) 500 x 425 x 210 mm
Range of use Universal
Material Acrylonitrile butadiene styrene
Colour Black
Inside width 470 mm
Inside height 370 mm
Internal depth 190 mm
Height 425 mm
Width 500 mm
Depth 210 mm
Weight 4800 g
Material (details) ABS
Type 120.03/P
Product type Tool box (empty)

Technical data

Dim (W x H x D) 500 x 425 x 210 mm
Range of use Universal
Material Acrylonitrile butadiene styrene
Colour Black
Inside width 470 mm
Inside height 370 mm
Internal depth 190 mm
Height 425 mm
Width 500 mm
Depth 210 mm

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Tool Cases