
Tool case go loops - with wheels
Highlights & Details
- With rolls
Technical specifications
- Dim
(W x H x D) 515 x 440 x 255 mm
- Product type
Tool box (empty)
- Car phone holder features
Casters
Telescopic handle
- Range of uses
Universal
- Material
Acrylonitrile butadiene styrene
- Factory colour
Black
- Inside width
485 mm
- Inside height
375 mm
- Internal depth
200 mm
- Height
440 mm
- Width
515 mm
- Depth
255 mm
- Weight
6600 g
- Material (details)
ABS
- Type
120.04/L
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1379378 B & W International go loops 120.04/L Universal Tool box (empty) (W x H x D) 515 x 440 x 255 mm
User & Safety Instructions
User & Safety Instructions 1379378 B & W International go loops 120.04/L Universal Tool box (empty) (W x H x D) 515 x 440 x 255 mm
Description
Mobile Tool case made from ABS material with application-friendly telescopic handle and 2 inline wheels. A robust aluminum frames with joint edge protection protects the tool and the case. 2 lockable flip locks as well as a B&W PROF Icode-Zahlenschloss provide for security. 4 additional floor feet ensure that the tray is not scratched and the case better. A robust, comfortable handle provides for comfort when carrying the case the bottom tray is variable through new separating strips made of aluminum (2, 4 end caps, 2 mid-caps) Alu-Trennstege. The go loops contains a removable tool panel in the lid with elastic loops on the front and back, and a removable cover plate for bottom tray with elastic straps.
Features
- Document compartment in A4 format
- hinge cover and safety lid holder.
Hints
This text is machine translated.
What kind of Tool Cases are you looking for?
- Aluminum tool case
- Einhell E-Case
- Electrician's toolbox
- Gedore tool case
- Knipex toolbox
- KS toolbox
- Makita toolbox
- Mannesmann toolbox
- Parat Tool Bags
- Parat toolbox
- Stahlwille tool case
- Stanley tool case
- Stanley toolbox
- Tool bag (leather)
- Tool Bags
- Tool case (empty, rollers)
- Tool trolley
- Toolbox (empty)
- Toolbox incl. tools
- Wheelie toolbox
- Wiha toolbox














