B & W International outdoor.cases Typ 2000 Camera case Internal dimensions (W x H x D)=250 x 155 x 175 mm Waterproof
The outdoor.cases by the suitcase specialist B&W International GmbH were developed for the toughest outdoor use and tested under extreme conditions. Designed for a temperature range from -30°C to +80°C, they are stackable and 100% waterproof accordin…
The outdoor.cases by the suitcase specialist B&W International GmbH were developed for the toughest outdoor use and tested under extreme conditions. Designed for a temperature range from -30°C to +80°C, they are stackable and 100% waterproof accordin…
B&W Outdoor Case Hard Case Type 2000, Inlay: GoPro Hero 9 and accessories (Hardcase Case IP67, waterproof, inner dimensions 25x17.5x15.5cm, black)
The outdoor.cases by the suitcase specialist B&W International GmbH were developed for the toughest outdoor use and tested under extreme conditions. Designed for a temperature range from -30°C to +80°C, they are stackable and 100% waterproof according to IP67 certification, dust-proof, break-proof and indestructible.
- the weight of the case is approx. 1.2 kg and offers a volume of 6.6 l.
- the rubberized grip allows a secure grip while carrying
- with a name plate on the front side, the can be used Case very easy to personalize
- The automatic pressure compensation valve on the front side allows the case to be easily carried on an aircraft. The valve is designed to let air in while keeping water away from the ingress
- 2 eyelets (Ø 4.5 mm) For padlocks, the case can be protected from unauthorized access to protect
The case contains two blue/black hard foam inserts in the bottom of the case, as well as a nub foam in the lid.
The outdoor.case 2000 with GoPro Hero 9 Inlay offers space for a GoPro Hero 9 and other equipment, such as dual battery charger, up to 3 batteries, floating handle, up to 7 microSD cards, holders and cables. A universal pocket in the first position (92 x 62 x 57 mm), as well as a large compartment in the second position (218 x 139 x 59 mm) enable the transport of further accessories. Thanks to the prefabricated inlays, it is possible to charge two batteries in the case.
This text is machine translated.
Facts
- The outdoor.cases by the suitcase specialist B&W International were developed for the toughest outdoor use and tested under extreme conditions
- designed for a temperature range of -30°C to +80°C they are stackable and 100% waterproof (test: Up to a depth of 5 meters)
- dustproof, airtight, unbreakable (test: 3 3M drop height on concrete) and indestructible
- You are "outdoor" tested.
Comments
Customer reviews
Similar products
See and discover other items from category Photo Equipment Cases