
Highlights & Details
Bike start 2-stage BA80 automatic charger multi-connector
- Combined cigarette lighter and DIN connector
- Fully insulated pliers
Technical specifications
- Product type
Mains charger
- Dim
(L x W x H) 57 x 83 x 50 mm
- Battery voltage
6 V
12 V
- Operating voltage
230 V / AC
- Recommended battery capacity at 12 V max.
63 Ah
- Recommended battery capacity at 12 V min.
1.5 Ah
- Suitable for
VRLA AGM
Lead acid
SLA
PbCa
- Weight
700 g
- Battery charging function
2-stage
- Charging current at 6 V
0.8 A
- Width
83 mm
- Height
50 mm
- Length
57 mm
IP20
- Cable Ø range
- Max. charging current
0,8 A
- Suitable for
Maintenance-free gel and lead calcium battery
- Battery voltage
6/12 V
- Recommended battery capacity
1,5 , 63 Ah
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 841284 BAAS BA80 Mains charger, Automatic charger 6 V, 12 V
User & Safety Instructions 841284 BAAS BA80 Mains charger, Automatic charger 6 V, 12 V
Conformity certificate
Conformity certificate 841284 BAAS BA80 Mains charger, Automatic charger 6 V, 12 V
Description
Features
- 190 cm connecting cable
- 3 LED with external voltmeter.

