BAAS MobiAccuCharger 12/12V BA54 Automatic DC/DC charger, Portable automatic DC/DC charger 12 V 2 A
It is a portable charger that the charging voltage is not with the help of a stable power supply system (110V or 230V), but the ladespannug via a conventional 12 V battery is generated. As the source battery can be provided, charged 12 V battery can …
It is a portable charger that the charging voltage is not with the help of a stable power supply system (110V or 230V), but the ladespannug via a conventional 12 V battery is generated. As the source battery can be provided, charged 12 V battery can …
BAAS MobiAccuCharger 12/12V BA54 Automatic DC/DC charger, Portable automatic DC/DC charger 12 V 2 A
It is a portable charger that the charging voltage is not with the help of a stable power supply system (110V or 230V), but the ladespannug via a conventional 12 V battery is generated. As the source battery can be provided, charged 12 V battery can be used, or even a built-in vehicle battery. Ideal for two wheels, Quads, Oltimer or convertibles, in the garage without power network, in long breaks every 6 weeks one battery charging. The automatic, microprocessor-controlled charging function prevents the discharge of the source battery and also the overcharging of the battery.
This text is machine translated.
Highlights & Details
- The battery to the battery
- Charging Mobile 12 to 12 V
- Fast charging with 2A
- Microprocessor-controlled charging
- Also for lithium rechargeable batteries can be used
- Circuit breaker
Facts
- Splash-proof housing IP54
- Equipment connection ssleitungen cpl. 2.2 m
- BAAS multi-connector connections for accessories
- Charging Mobile without power supply 12 to 12 V
- Fast charging with 2A
- Microprocessor-controlled charging
- Also for lithium rechargeable batteries can be used
- Circuit breaker
- Complete connection accessories in the delivery
Delivery
- Incl. 2 sets of insulated pliers
- Universal plug
- Battery connection cable
Comments
Customer reviews
Similar products
See and discover other items from category Car & HGV Battery Chargers