
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 6.29
3
5% = € 0.34
€ 5.95
5
7% = € 0.47
€ 5.82
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 6.29 / piece)
€ 6.29
plus VAT.
Bachmann 387.270 Power strip
Highlights & Details
- With increased touch protection
Technical specifications
- Product type
Power strip
- Light bulb features
Child safety
- Outlets
3
- Cable length
1.50 m
- Used at
Indoors
- Mounting type
Fixing holes
- Material
Plastic
- Plug type
PG connector
- Cable standard
H05VV-F 3G 1,5 mm²
- Operating voltage
230 V AC
- Power rating
3600 W
- Factory colour
White
- Length
185 mm
- Width
56 mm
- Height
41 mm
- Cable design
Round
- Version
Cable
- Cable use
C13/C14 appliances
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 409135 Bachmann 387.270 Power strip 3x White PG connector 1 pc(s)
User & Safety Instructions
User & Safety Instructions 409135 Bachmann 387.270 Power strip 3x White PG connector 1 pc(s)
Conformity certificate
Conformity certificate 409135 Bachmann 387.270 Power strip 3x White PG connector 1 pc(s)
Description
Smart table socket with 3 socket pots rotated by 45°.
This text is machine translated.
This text is machine translated.
Features
- 3x ground contact sockets with increased contact protection , white
- Cable: 1.5m H05VV-F 3G 1.5 mm² with angled plug
- Practical cable winding integrated
- Impact-resistant plastic version
- Simple mounting through screw holes
- Socket UV-resistant + color-proof
- Rugged design
- VDE-tested power strip
What kind of Power Strips are you looking for?
- Bachmann socket strip
- Brennenstuhl socket strip
- Hama socket strip
- Kopp Power Strips
- Master/slave power strip
- Retractable socket
- Socket cube
- Socket strip (single socket control)
- Socket strip overvoltage protection
- Socket strip with CEE plug
- Socket strip with foot switch
- Socket strip without cable
- Socket tower
- Switched socket strip
- USB socket strip













