Bachmann 388.172 Power strip Black PG connector 1 pc(s)
Bachmann 388.172. Product Color: black, cable color: black. Current (maximum):16 A, maximum input power 3680 W Housing material: plastic. Dimensions (wxdxh): 185 x 56 x 41 mm. Cable length: 5 m
This text is machine translated.
Bachmann 388.172. Product Color: black, cable color: black. Current (maximum):16 A, maximum input power 3680 W Housing material: plastic. Dimensions (wxdxh): 185 x 56 x 41 mm. Cable length: 5 m
This text is machine translated.
Bachmann 388.172 3 AC outlet (s) black 5m extension cable
Bachmann 388.172. Product Color: black, cable color: black. Current (maximum):16 A, maximum input power 3680 W Housing material: plastic. Dimensions (wxdxh): 185 x 56 x 41 mm. Cable length: 5 m
This text is machine translated.
Comments
Customer reviews
Similar products
See and discover other items from category Power Strips