Bachmann Jack Audio/phono Cable [1x Jack plug 3.5 mm - 1x Jack plug 3.5 mm] 1.50 m Black

  • Item no.: 1839858
  • Manufacturer no.: 918.010
  • EAN: 4016514032730

Bachmann 918.010. Track 1: 3.5mm, Connector 1 Gender: Male, connection 2: 3.5mm, plug connector 2 Gender: Male, cable length: 1.5 m, product color: black

This text is machine translated.

  • Item no.: 1839858
  • Manufacturer no.: 918.010
  • EAN: 4016514032730

Bachmann 918.010. Track 1: 3.5mm, Connector 1 Gender: Male, connection 2: 3.5mm, plug connector 2 Gender: Male, cable length: 1.5 m, product color: black

This text is machine translated.

Cable type Jack
No. of A connectors 1 x
Type A Jack plug 3.5 mm
No. of B connections 1 x
Type B Jack plug 3.5 mm
Cable length 1.50 m
Colour Black
Connector type straight
Cable use Audio/phono
type Cable
Product type Audio/phono Cable

Technical data

Cable type Jack
No. of A connectors 1 x
Type A Jack plug 3.5 mm
No. of B connections 1 x
Type B Jack plug 3.5 mm
Cable length 1.50 m
Colour Black
Connector type straight
Cable use Audio/phono
type Cable

Frequently bought together

Similar products

See and discover other items from category Audio Cables