Bachmann Jack Audio/phono Cable [1x Jack plug 3.5 mm - 1x Jack plug 3.5 mm] 5.00 m Black

  • Item no.: 1839860
  • Manufacturer no.: 918.012
  • EAN: 4016514032754

Mini jack connection cable 5.0m black color; Page 1 Page 2 :: plug 3.5mm plug 3.5mm packed in polybag

This text is machine translated.

  • Item no.: 1839860
  • Manufacturer no.: 918.012
  • EAN: 4016514032754

Mini jack connection cable 5.0m black color; Page 1 Page 2 :: plug 3.5mm plug 3.5mm packed in polybag

This text is machine translated.

Cable type Jack
No. of A connectors 1 x
Type A Jack plug 3.5 mm
No. of B connections 1 x
Type B Jack plug 3.5 mm
Cable length 5.00 m
Colour Black
Connector type straight
Cable use Audio/phono
type Cable
Product type Audio/phono Cable

Technical data

Cable type Jack
No. of A connectors 1 x
Type A Jack plug 3.5 mm
No. of B connections 1 x
Type B Jack plug 3.5 mm
Cable length 5.00 m
Colour Black
Connector type straight
Cable use Audio/phono
type Cable

Frequently bought together

Similar products

See and discover other items from category Audio Cables