Bachmann Jack Audio/phono Cable [3x RCA plug (phono) - 3x RCA plug (phono)] 5.00 m Black, White, Yellow, Red

  • Item no.: 1839864
  • Manufacturer no.: 918.016
  • EAN: 4016514032792

Connection cable cinch stereo + video; length: 5.0 m; Page 1: plug RCA red + wei?+ Yellow Page 2: plug RCA red + wei?+ yellow packed in polybag;

This text is machine translated.

  • Item no.: 1839864
  • Manufacturer no.: 918.016
  • EAN: 4016514032792

Connection cable cinch stereo + video; length: 5.0 m; Page 1: plug RCA red + wei?+ Yellow Page 2: plug RCA red + wei?+ yellow packed in polybag;

This text is machine translated.

Cable type Jack
No. of A connectors 3 x
Type A RCA plug (phono)
No. of B connections 3 x
Type B RCA plug (phono)
Cable length 5.00 m
Colour Black , White , Yellow , Red
Connector type straight
Cable use Audio/phono
type Cable
Product type Audio/phono Cable

Technical data

Cable type Jack
No. of A connectors 3 x
Type A RCA plug (phono)
No. of B connections 3 x
Type B RCA plug (phono)
Cable length 5.00 m
Colour Black , White , Yellow , Red
Connector type straight
Cable use Audio/phono
type Cable

Frequently bought together

Similar products

See and discover other items from category Audio Cables