
Number
Highlights & Details
BACO 100510-YE L21AA04M Pushbutton Front ring (steel), chrome-plated Yellow 1 pc(s)
Technical specifications
- Approval: EN-IEC 60947-5-1
- Product type
Pushbutton
- Switch/button features
Front ring (steel)
chrome-plated
- Lighting type
None
- Factory colour
Yellow
- Print motif
None
- Connection
Screws
- Functions
momentary
- Contact type
1 maker
- Recess diameter
22.3 mm
- Type
SPST-NO
IP69K
- Switching voltage
600 V
- Switching current (max.)
10 A
- Height
11 mm
- (Ø)
29.9 mm
- Content
1 pc(s)
- Dim
(Ø x H) 29.9 mm x 11 mm
- Type
L21AA04M
- Recess diameter (details)
22.3 mm
- Switching voltage
600 V
- Switching current
10 A
- Type
L21AA04M
- Connection
Screw terminals
Documents & Downloads
Datasheet
Datasheet 707344 BACO 100510-YE L21AA04M Pushbutton Front ring (steel), chrome-plated Yellow 1 pc(s)
User & Safety Instructions
User & Safety Instructions 707344 BACO 100510-YE L21AA04M Pushbutton Front ring (steel), chrome-plated Yellow 1 pc(s)





