There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Variants(All information is without VAT, plus shipping costs)
Bahco 1-210-08-2-2 Half-round file with semi-smooth 200 mm cut 2. Length 200 mm 1 pc(s)
614784
This article
Bahco 1-170-08-2-2 Three-square file with semi-smooth 200 mm cut 2. Length 200 mm 1 pc(s)
614743
Bahco 1-230-08-2-2 Round file cut 2 Ø 8 x 200 mm with handle Length 200 mm 1 pc(s)
614901
Bahco 1-160-08-2-2 Square file with semi-smooth 200 mm cut 2. Length 200 mm 1 pc(s)
614991
Description
File booklet developed in the course of the Ergo™ process. For filing concave and flat surfaces, as well as large breakthroughs. Also suitable for deburring. Shape: Conical edges and surfaces. 4" and 6" pointed, 8" and longer half-pointed;double-cut;cut: 1 = bastard, 2 = semi-simple, 3 = simple.
This text is machine translated.
Description
File booklet developed in the course of the Ergo™ process. For filing concave and flat surfaces, as well as large breakthroughs. Also suitable for deburring. Shape: Conical edges and surfaces. 4" and 6" pointed, 8" and longer half-pointed;double-cut;cut: 1 = bastard, 2 = semi-simple, 3 = simple.