Technical data
- Total length 517mm.
Saw blade length | 300 mm |
---|---|
No. of teeth (per inch) | 24 |
Material (handle) | Wood |
Length | 517 mm |
Weight | 500 g |
Content | 1 pc(s) |
Type | 304 |
Number of cogs | 24 |
Product type | Metal saw frame |
Metal saw bow 304
Facts
- Traditional saw blade with wooden grip.
Delivery
- SANDFLEX® Bimetall-Saw blade.
- Warranty: 24 months
- Manufacturer: Bahco
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Handheld Saws