Technical data
Saw blade length | 310 mm |
---|---|
No. of teeth (per inch) | 24 |
Material (handle) | Metal |
Weight | 330 g |
Content | 1 pc(s) |
Type | 321 |
Number of cogs | 24 |
Product type | Metal jigsaw |
Metal jig saw 321
Facts
- Grip made of zinc die-cast
- Clamping screw for the blade in grip, 8 different blade settings possible.
Delivery
- SANDFLEX Bi-metal - Blade.
- Warranty: 24 months
- Manufacturer: Bahco
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Handheld Saws