BakkerElkhuizen Smart Office 11 1x Monitor desk mount 25,4 cm (10") - 68,6 cm (27") Height-adjustable, Swivelling, Swive

  • Item no.: 1664518
  • Manufacturer no.: BNESO11
  • EAN: 8719274670384

Comfort and stabilityThe Smart Office arm can be used as a low weight as well as a high weight (2 to 9 kg). Therefore, the Smart Office arms for almost all monitors.This model has one arm on which 1 Monitor can be placed. In the foot part to conceal …

  • Item no.: 1664518
  • Manufacturer no.: BNESO11
  • EAN: 8719274670384

Comfort and stabilityThe Smart Office arm can be used as a low weight as well as a high weight (2 to 9 kg). Therefore, the Smart Office arms for almost all monitors.This model has one arm on which 1 Monitor can be placed. In the foot part to conceal …

  • High Range: 17 to 50 cm
Product type Monitor desk mount
Suitable for displays sized (range) 25,4 cm (10") - 68,6 cm (27")
Add-on displays 1
Holder type Height-adjustable , Swivelling , Swivelling , Rotatable
Features Pneumatic
Apple-compatible
No
Max. load capacity 9 kg
Pneumatic technology
Yes
VESA standard
75 x 75 mm , 100 x 100 mm
Max. table thickness 120 mm
Width 550 mm
Height 520 mm
T 115 mm
Colour Grey
Weight 3 kg

Technical data

  • High Range: 17 to 50 cm
Product type Monitor desk mount
Suitable for displays sized (range) 25,4 cm (10") - 68,6 cm (27")
Add-on displays 1
Holder type Height-adjustable , Swivelling , Swivelling , Rotatable
Features Pneumatic
Apple-compatible
No
Max. load capacity 9 kg
Pneumatic technology
Yes
VESA standard
75 x 75 mm , 100 x 100 mm
Max. table thickness 120 mm

Frequently bought together

Similar products

See and discover other items from category PC Monitor Stands & Brackets