Ballistol 25600 Teflon spray 200 ml
Teflon ® -Spray helps everywhere, where short-term or permanent lubrication and sliding activity asked and kept out of the olverschmierte frowned upon. The PTFE particles in the submikrobereich liable even in the microscopic surface cracks and give t…
Teflon ® -Spray helps everywhere, where short-term or permanent lubrication and sliding activity asked and kept out of the olverschmierte frowned upon. The PTFE particles in the submikrobereich liable even in the microscopic surface cracks and give t…
Hazard Statement
Signal word
DangerGHS / H Hazard Statements
- H 222: Extremely flammable material. (H 222)
- H229: Pressurized container: may burst if heated. (H 229)
- H 319: Causes serious eye irritation. (H 319)
GHS Precautionary Statements
- P 102: Keep away from children (P 102)
- P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking. (P 210)
- P 211: Do not spray on an open flame or other igntion source. (P 211)
- P 251: Pressurized container – Do not pierce or burn, even after use (P 251)
- P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing. (P 305+351+338)
- P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F. (P 410+412)
- P 501: Dispose of contents/container at …. (P 501)
Hazard Statement
Signal word
DangerGHS / H Hazard Statements
- H 222: Extremely flammable material. (H 222)
- H229: Pressurized container: may burst if heated. (H 229)
- H 319: Causes serious eye irritation. (H 319)
GHS Precautionary Statements
- P 102: Keep away from children (P 102)
- P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking. (P 210)
- P 211: Do not spray on an open flame or other igntion source. (P 211)
- P 251: Pressurized container – Do not pierce or burn, even after use (P 251)
- P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing. (P 305+351+338)
- P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F. (P 410+412)
- P 501: Dispose of contents/container at …. (P 501)
Teflon™-Spray
Teflon ® -Spray helps everywhere, where short-term or permanent lubrication and sliding activity asked and kept out of the olverschmierte frowned upon. The PTFE particles in the submikrobereich liable even in the microscopic surface cracks and give the material effective sliding activity. Successfully tested for all large and small-area sliding layers as well as for a drastic reduction of the adhesive and rolling friction. Typical applications are running wheels, sliding tracks, cables, telescopic guides such as car antenna, transmission, gears and bearings from plastics of all kinds. The active ingredient PTFE is known world-wide under the name of "Teflon ®". This is a registered trademark of DuPont USA and must not be used without their permission.
This text is machine translated.
Highlights & Details
- Effective sliding activity
- Reduction of adhesive and rolling friction
- Short-term and long-term lubrication
Comments
The active ingredient PTFE is known world-wide under the name of "Teflon™". Teflon™ is a trademark of The Chemical Company, LLC, used under license by Ours FC F.W. Klever GMBH.Customer reviews
Similar products
See and discover other items from category Spray Lubricants