Ballistol 25607 Teflon spray 400 ml

  • Item no.: 440456
  • Manufacturer no.: 25607
  • EAN: 4017777256079

Teflon ® -Spray helps everywhere, where short-term or permanent lubrication and sliding activity asked and kept out of the olverschmierte frowned upon. The PTFE particles in the submikrobereich liable even in the microscopic surface cracks and give t…

  • Item no.: 440456
  • Manufacturer no.: 25607
  • EAN: 4017777256079

Teflon ® -Spray helps everywhere, where short-term or permanent lubrication and sliding activity asked and kept out of the olverschmierte frowned upon. The PTFE particles in the submikrobereich liable even in the microscopic surface cracks and give t…

Hazard Statement

cz.actum.core.entity.product.ProductImage@68b7b577[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-02-FLAMMABLE_SY_00/image.jpg,type=Symbol Image]

Signal word

Danger
GHS / H Hazard Statements
  • H 222: Extremely flammable material. (H 222)
  • H229: Pressurized container: may burst if heated. (H 229)
GHS Precautionary Statements
  • P 102: Keep away from children (P 102)
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking. (P 210)
  • P 211: Do not spray on an open flame or other igntion source. (P 211)
  • P 251: Pressurized container – Do not pierce or burn, even after use (P 251)
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F. (P 410+412)
  • P 501: Dispose of contents/container at …. (P 501)

Hazard Statement

cz.actum.core.entity.product.ProductImage@68b7b577[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-02-FLAMMABLE_SY_00/image.jpg,type=Symbol Image]

Similar products