
Highlights & Details
Banana Pi M2 Blackberry Starter Set
- Identical in construction to Raspberry Pi ® 3 B
- Runs with: Android, Debian Linux, Ubuntu Linux and Raspbian
- Lan and Sata can be controlled directly via the SBC and not via USB!
Technical specifications
- Product type
SBC starter kit
- Type
Banana Pi BPI-M2 Berry
- SoC
Allwinner V40
- Processor
ARM Cortex-A7
- Processor cores (No.)
4 x
- GPU
Mali-400MP2
1 GB
- Clock speed
1.20 GHz
- Memory type
DDR3
- Operating system (Version)
Raspbian
- Memory capacity
16 GB
- Internal ports
CSI (camera)
DSI (display)
GPIO (40-pin)
- External ports
4x USB 2.0
LAN (10/100/1000)
HDMI™
SATA
micro USB (current)
micro SD
- Wi-Fi
b/g/n
- Bluetooth
4.0
- Power supply (LOV)
via USB
- Output voltage
5 V
- Output current
2 A
- Content
PSU
Housing
Heatsink
HDMI cable
Noobs OS
Storage case
- Width
85 mm
- Depth
56 mm
- No. of HDMI ports
1 x
- Interfaces
Audio stereo (3.5 mm jack)
HDMI™
SATA II
Gigabit LAN (1 Gbps)
Wi-Fi 4 (IEEE 802.11 n/g/b/a)
Bluetooth
microSD
USB A (USB 2.0)
- Features
incl. software
incl. PSU
- Supported memory cards
microSD
- Motherboard slots
40-pin header, SATA, CSI, DSI
- CPU
Allwinner V 40A 7 Quad Cor (4x 1200 MHZ)
- Graphics card
Dual-core Mali 400 MP2 500 MHZ
- No. of USB 2.0 ports
4 x
- No. of Gigabit LANs
1 x
- Series
Banana Pi
- Software included
Banana Pi Raspian and tools
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1674931 MAKERFACTORY MF-BPI-M2 Berry Set Banana Pi BPI-M2 Berry 1 GB 4 x 1.20 GHz PSU, Housing, Heatsink, HDMI cable, Noobs OS,
Description
Make use of the huge offer of housings and expansion boards without having to carry out conversions!
In addition, it will at the same price level some additional improvements. It is on the board a SATA connection and gigabit-lan integrated.
It's important the very high performance! With the Raspberry Pi, The Lanschnittstelle via the very slow USB chip-controlled. The M2 Blackberry Controls Sata and Lan directly via the SBC! This way you get the full performance of both interfaces!
The Raspberry Pi works with DDR2 memory modules. The Banana Pi M2 Blackberry comes a faster DDR3 memory.
SET:
This set contains all you need for entering the world of electronics. Unpack and start!
On the enclosed 16GB memory card was the Raspian-based operating system and various software tools already preconfigured.
With the optionally available special Sata cable, you can create a standard hard drive or SSD.
This text is machine translated.
Scope of delivery
- Banana Pi M2 Blackberry
- Hard case
- Power supply unit
- Cases & Enclosures
- Heat Sinks
- HDMI cable
- LAN cable
- 16 GB MicroSD.



