
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Dashboard bulb
E10
1.20 W
Clear
12 V
100 mA
100 mA
1 pc(s)
n.rel.
(Ø x L) 10.30 mm x 28 mm
Clear
No
28 mm
10.30 mm
Yes
00261201
1.2 W
12 V
12 V
Datasheet 727989 Barthelme 00261201 Dashboard bulb 12 V 1.20 W Base E10 Clear 1 pc(s)
Information 727989 Barthelme 00261201 Dashboard bulb 12 V 1.20 W Base E10 Clear 1 pc(s)