Barthelme 62399613 LED dimmer 72 W 38 mm 13 mm 6 mm

  • Item no.: 1275487
  • Manufacturer no.: 62399613
  • EAN: 4021553031576

Simple dimming of the LED strip directly over the entire length of the aluminum profile, without additional dimmer. Elegant, invisible integration into appropriate profiles. On/Off and 10-100% dimmed by touching. Max. Power: 72 W (24 V). Output curre…

  • Item no.: 1275487
  • Manufacturer no.: 62399613
  • EAN: 4021553031576

Simple dimming of the LED strip directly over the entire length of the aluminum profile, without additional dimmer. Elegant, invisible integration into appropriate profiles. On/Off and 10-100% dimmed by touching. Max. Power: 72 W (24 V). Output curre…

Type 62399613
Ptot 72 W
Output current (typ.) 3 A
Min. operating voltage 12 V
Max. operating voltage 24 V
Channels 1
Output signal Voltage
Use Dimmer
Width 13 mm
Height 6 mm
Length 38 mm
RoHS-compliant Yes
Product type LED dimmer

Technical data

Type 62399613
Ptot 72 W
Output current (typ.) 3 A
Min. operating voltage 12 V
Max. operating voltage 24 V
Channels 1
Output signal Voltage
Use Dimmer
Width 13 mm
Height 6 mm

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category LED Controllers