Barthelme 62399810 U-section rail Aluminium (L x W x H) 1000 x 25 x 35 mm
Aluminum T-profile for the flush mounting into walls and ceilings, especially in false ceilings and plasterboard walls Elegant lights with LED strips can be realized in association with retaining springs and end caps. For installation of an LED light…
Aluminum T-profile for the flush mounting into walls and ceilings, especially in false ceilings and plasterboard walls Elegant lights with LED strips can be realized in association with retaining springs and end caps. For installation of an LED light…
Barthelme 62399810 U-section rail Aluminium (L x W x H) 1000 x 25 x 35 mm
Aluminum T-profile for the flush mounting into walls and ceilings, especially in false ceilings and plasterboard walls Elegant lights with LED strips can be realized in association with retaining springs and end caps. For installation of an LED light you will need an aluminium profile, a cover, two set of end caps and at least two retaining springs. The short version of the end cap order no. 18 29 50, the retaining spring. No. 18 17 47 can also be controlled later into T-profile can be installed.
This text is machine translated.
Delivery
- Aluminum T-profile 1m 62399501
- Covering Opalwhite 1 m 62399301
Comments
Customer reviews
Similar products
See and discover other items from category LED Light Bar Accessories