There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Variants(All information is without VAT, plus shipping costs)
Power rating
Barthelme 00430334 Carbon film resistor (set) Axial lead 0207 0.5 W 5 % 400 pc(s)
1692550
This article
0.5 W
Barthelme 00430332 Carbon film resistor (set) Axial lead 0207 0.25 W 5 % 400 pc(s)
1692380
0.25 W
Description
Bedrahte Carbon Film Resistors belong to the standard components within the electronics and are in the practical dealing with this matter is indispensable. Contains 20 different standard values. In series or parallel circuit or combination can be any intermediate values. That is why this set is ideal for teaching purposes. Technical data such as resistance value, color code, etc., can be read at a glance on the inner side of the lid.
This text is machine translated.
Scope of delivery
Assortment box
(20 pieces each) 1Ω
10Ω
47Ω
100Ω
150Ω
220Ω
330Ω
470Ω
1kΩ
1.5kΩ
2.2kΩ
4.7kΩ
10kΩ
22kΩ
33kΩ
47kΩ
100kΩ
220kΩ
470kΩ
1MΩ
Description
Bedrahte Carbon Film Resistors belong to the standard components within the electronics and are in the practical dealing with this matter is indispensable. Contains 20 different standard values. In series or parallel circuit or combination can be any intermediate values. That is why this set is ideal for teaching purposes. Technical data such as resistance value, color code, etc., can be read at a glance on the inner side of the lid.