Barthelme CHROMFLEX III RC Mini Stripe Master LED dimmer 868.3 MHz 20 m 39 mm 21 mm 20 mm

  • Item no.: 182955
  • Manufacturer no.: 66000363
  • EAN: 4021553014814

One of the latest developments in the CHROMOFLEX ® family. The function range corresponds to the already famous CHROMOFLEX III RC, but in a miniaturized version with very compact, making it ideal in indicators or modeling applications. 12 programs (e…

  • Item no.: 182955
  • Manufacturer no.: 66000363
  • EAN: 4021553014814

One of the latest developments in the CHROMOFLEX ® family. The function range corresponds to the already famous CHROMOFLEX III RC, but in a miniaturized version with very compact, making it ideal in indicators or modeling applications. 12 programs (e…

Type CHROMFLEX III RC Mini Stripe Master
Output current (typ.) 6 A
Min. operating voltage 7 V
Max. operating voltage 26 V
Channels 3
Output signal Voltage
Use VFM , RGB , Dimmer
Frequency 868.3 MHz
Range 20 m
FM band (min.) 120 Hz
FM band (max.) 240 Hz
Colour Black
Width 21 mm
Height 20 mm
Length 39 mm
RoHS-compliant Yes
Product type LED dimmer

Technical data

Type CHROMFLEX III RC Mini Stripe Master
Output current (typ.) 6 A
Min. operating voltage 7 V
Max. operating voltage 26 V
Channels 3
Output signal Voltage
Use VFM , RGB , Dimmer
Frequency 868.3 MHz
Range 20 m
FM band (min.) 120 Hz

Frequently bought together

Similar products

See and discover other items from category LED Controllers