Barthelme CHROMOFLEX Pro stripe 3-channel LED dimmer 360 W 868.3 MHz 50 m 180 mm 52 mm 22 mm

  • Item no.: 182640
  • Manufacturer no.: 66000043
  • EAN: 4021553016641

The CHROMOFLEX ® Pro is via remote control or Wireless USB Dongle can be controlled. Via the intuitive designer remote control you can retrieve, which speed Programs (up to 24 h), as well as their brightness and colors (depending on model) continuous…

  • Item no.: 182640
  • Manufacturer no.: 66000043
  • EAN: 4021553016641

The CHROMOFLEX ® Pro is via remote control or Wireless USB Dongle can be controlled. Via the intuitive designer remote control you can retrieve, which speed Programs (up to 24 h), as well as their brightness and colors (depending on model) continuous…

Type CHROMOFLEX Pro stripe 3-channel
Ptot 360 W
Output current (typ.) 15 A
Min. operating voltage 8 V
Max. operating voltage 26 V
Channels 3
Output signal Voltage
Use RGB , Dimmer
Frequency 868.3 MHz
Range 50 m
Colour Grey , Blue
Width 52 mm
Height 22 mm
Length 180 mm
RoHS-compliant Yes
Product type LED dimmer

Technical data

Type CHROMOFLEX Pro stripe 3-channel
Ptot 360 W
Output current (typ.) 15 A
Min. operating voltage 8 V
Max. operating voltage 26 V
Channels 3
Output signal Voltage
Use RGB , Dimmer
Frequency 868.3 MHz
Range 50 m

Frequently bought together

Similar products

See and discover other items from category LED Controllers