Barwig 4100-225 Dual level mixer tap Hose connection 10 mm White, Gold

  • Item no.: 1182005
  • Manufacturer no.: 4100-225
  • EAN: 4016138896275

Leak swivelling. Jet controller can be pulled out. Pressure-resistant up to 3 bar. Mounting hole 34 mm. Mounting with threaded nut. Mounting height 160 mm Width: 115 mm. This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Barwig
  • Item no.: 1182005
  • Manufacturer no.: 4100-225
  • EAN: 4016138896275

Leak swivelling. Jet controller can be pulled out. Pressure-resistant up to 3 bar. Mounting hole 34 mm. Mounting with threaded nut. Mounting height 160 mm Width: 115 mm. This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Barwig

Frequently bought together

Similar products

See and discover other items from category Taps