Basetech 1310217 Universal Tool box (empty) IP67 (L x W x H) 270 x 250 x 125 mm

  • Item no.: 1310217
  • Manufacturer no.: 1310217
  • EAN: 4016138960075

The solution for storage and transport of fragile electronics, models, measurement technology, tools, cables, computers and music accessories.Foam insert exactly to your needs can be adapted tothe removable foam insert with grid lines can be individu…

  • Item no.: 1310217
  • Manufacturer no.: 1310217
  • EAN: 4016138960075

The solution for storage and transport of fragile electronics, models, measurement technology, tools, cables, computers and music accessories.Foam insert exactly to your needs can be adapted tothe removable foam insert with grid lines can be individu…

  • Protection class: IP67
Dim (L x W x H) 270 x 250 x 125 mm
Features Foam padding
Range of use Universal
Volume 4.6 l
Max. load capacity 10 kg
Material Polypropylene
Colour Black
Inside width 235 mm
Inside height 110 mm
Internal depth 180 mm
Length 270 mm
Height 125 mm
Width 250 mm
Weight 1200 g
Material (details) Polypropylene
Product type Tool box (empty)

Technical data

  • Protection class: IP67
Dim (L x W x H) 270 x 250 x 125 mm
Features Foam padding
Range of use Universal
Volume 4.6 l
Max. load capacity 10 kg
Material Polypropylene
Colour Black
Inside width 235 mm
Inside height 110 mm
Internal depth 180 mm

Frequently bought together

Similar products

See and discover other items from category Tool Cases