Basetech 1409411 Universal Tool box (empty) (W x H x D) 330 x 90 x 230 mm
Convenient aluminium bag for storing sensitive objects and technical devices. The lower foam layer can be customised individually for the objects to be transported and thus offers optimum protection. With two lockable clasps and reinforced edges and …
- Warranty: 24 months
- Manufacturer: Basetech
Convenient aluminium bag for storing sensitive objects and technical devices. The lower foam layer can be customised individually for the objects to be transported and thus offers optimum protection. With two lockable clasps and reinforced edges and …
- Warranty: 24 months
- Manufacturer: Basetech
Technical data
- Foam grid: 15 mm
Dim | (W x H x D) 330 x 90 x 230 mm |
---|---|
Features | Foam padding |
Range of use | Universal |
Material | Aluminium |
Colour | Black |
Inside width | 315 mm |
Inside height | 50 mm |
Internal depth | 215 mm |
Height | 90 mm |
Width | 330 mm |
Depth | 230 mm |
---|---|
Weight | 1300 g |
Product type | Tool box (empty) |
Aluminium bag with raster foam
Convenient aluminium bag for storing sensitive objects and technical devices. The lower foam layer can be customised individually for the objects to be transported and thus offers optimum protection. With two lockable clasps and reinforced edges and corners.
Highlights & Details
- Lockable U lock
- Strengthened edges and corners
- Foam insert that can be cut individually
Facts
- Maximum load capacity: 5 kg
Delivery
- Case
- 2 keys
- foam insert that can be cut
- Warranty: 24 months
- Manufacturer: Basetech
Comments
This text is machine translated.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tool Cases